
1071079 | |
|---|---|
DigiKey Part Number | 277-1071079-ND |
Manufacturer | |
Manufacturer Product Number | 1071079 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071079 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 11 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Wire Gauge | 16-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side) | |
Color | Green | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,104.25000 | ₹1,104.25 |
| 10 | ₹783.88100 | ₹7,838.81 |
| 25 | ₹694.04920 | ₹17,351.23 |
| 50 | ₹639.75920 | ₹31,987.96 |
| 100 | ₹595.84060 | ₹59,584.06 |
| 250 | ₹551.18400 | ₹1,37,796.00 |
| 500 | ₹525.63428 | ₹2,62,817.14 |
| 1,000 | ₹505.71017 | ₹5,05,710.17 |