



1071177 | |
|---|---|
DigiKey Part Number | 277-1071177TR-ND - Tape & Reel (TR) 277-1071177CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1071177 |
Description | PCB TERMINAL BLOCK, NOMINAL CURR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1071177 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.150" (3.81mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 13.5 A | |
Voltage | 160 V | |
Wire Gauge | - | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side), Lever Actuated | |
Color | Black | |
Operating Temperature | -40°C ~ 100°C | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Contact Material - Plating | Copper Alloy - Tin Plated | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹178.92000 | ₹178.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 145 | ₹199.23166 | ₹28,888.59 |
| 290 | ₹186.04745 | ₹53,953.76 |
| 435 | ₹179.61977 | ₹78,134.60 |
| 725 | ₹172.68972 | ₹1,25,200.05 |
| 1,015 | ₹168.75480 | ₹1,71,286.12 |
| 1,450 | ₹165.06839 | ₹2,39,349.17 |
| 3,625 | ₹157.52418 | ₹5,71,025.15 |