5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole
1071181
1071181

1071181

DigiKey Part Number
277-1071181TR-ND - Tape & Reel (TR)
277-1071181CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1071181
Description
PCB TERMINAL BLOCK, NOMINAL CURR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.150" (3.81mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1071181 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.150" (3.81mm)
Mating Orientation
45° (135°) Angle with Board
Current
13.5 A
Voltage
160 V
Wire Gauge
16-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Interlocking (Side), Lever Actuated
Color
Black
Operating Temperature
-40°C ~ 100°C
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹356.90000₹356.90
Tape & Reel (TR)
QuantityUnit PriceExt Price
145₹289.98200₹42,047.39
Manufacturers Standard Package