
1086476 | |
|---|---|
DigiKey Part Number | 277-1086476-ND |
Manufacturer | |
Manufacturer Product Number | 1086476 |
Description | TERM BLOCK HIGH-CURRENT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Blue 4/0-4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1086476 Models |
Category | Termination Style Screw |
Manufacturer Phoenix Contact | Current - IEC 220 A |
Series | Voltage - IEC 1000V |
Packaging Bulk | Wire Gauge or Range - AWG 4/0-4 AWG |
Part Status Active | Wire Gauge or Range - mm² 16-95mm² |
Type Feed Through | Color Blue |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 25.1mm | Stripping Length 27mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,444.27000 | ₹2,444.27 |