1088486
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1088486

DigiKey Part Number
277-1088486-ND
Manufacturer
Manufacturer Product Number
1088486
Description
STEP3-PS/1AC/24DC/3.75/PT/FL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 3.75A
Datasheet
 Datasheet
EDA/CAD Models
1088486 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
85 ~ 264 VAC
DC Voltage - Input (Min)
88V
DC Voltage - Input (Max)
275V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
3.75A
Power (Watts)
90W
Voltage - Isolation
3.75 kV
Applications
Laboratory
Efficiency
94%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, PFC
Size / Dimension
1.46" L x 2.83" W x 3.54" H (37.0mm x 72.0mm x 90.0mm)
Approval Agency
CB, cULus, EAC
Standard Number
61010-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 13
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,249.96000₹6,249.96
Manufacturers Standard Package