Network Switch - Managed 16 Ports IP20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1088856

DigiKey Part Number
277-1088856-ND
Manufacturer
Manufacturer Product Number
1088856
Description
MANAGED SWITCH 2000, 12 RJ45 POR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Network Switch - Managed 16 Ports IP20
Datasheet
 Datasheet
EDA/CAD Models
1088856 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Type
Switch - Managed
Configuration
Fixed + SFP
Number of Ports
16
Copper Ports
14
Copper Type
10/100/1000
Fiber Ports
2
Fiber Type
SFP
SFP/XFP Ports
2
SFP/XFP Type
SFP
Connector Type
RJ45, SFP
Voltage - Input
19.2V ~ 32V
Ingress Protection
IP20
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,45,138.13000₹1,45,138.13
Manufacturers Standard Package