25.00' (7.62m) Power Cord Black IEC 62196-3 (Type 1) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1101121

DigiKey Part Number
277-1101121-ND
Manufacturer
Manufacturer Product Number
1101121
Description
EV-T1G2CC-DC200A-25FT1ASBK11
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
25.00' (7.62m) Power Cord Black IEC 62196-3 (Type 1) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1101121 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Plug to Leads
1st Connector
IEC 62196-3 (Type 1)
2nd Connector
Cable
Number of Conductors
3 Power, 2 Signal
Cord Type
-
Wire Gauge
1 AWG, 3 AWG, 18 AWG
Shielding
Unshielded
Length
25.00' (7.62m)
Approval Agency Marking
-
Approved Countries
-
Color
Black
Voltage Rating
30VAC, 1000VDC
Current Rating (Amps)
2A, 200A
Operating Temperature
-30°C ~ 40°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹97,421.30000₹97,421.30
Manufacturers Standard Package