
1102114 | |
|---|---|
DigiKey Part Number | 277-1102114-ND |
Manufacturer | |
Manufacturer Product Number | 1102114 |
Description | TERM BLOCK PLUG 5POS 3.50MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1102114 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Plug, Female Sockets | |
Number of Positions | 5 | |
Positions Per Level | 5 | |
Number of Levels | 1 | |
Pitch | 0.138" (3.50mm) | |
Header Orientation | - | |
Plug Wire Entry | 180° | |
Termination Style | Screwless - Push-In Spring | |
Mounting Type | Free Hanging (In-Line) | |
Current - IEC | 8A | |
Voltage - IEC | 150 V | |
Current - UL | 8 A | |
Wire Gauge or Range - AWG | 16-24 AWG | |
Wire Gauge or Range - mm² | 0.2-1.5mm² | |
Color | Gray | |
Operating Temperature | -40°C ~ 105°C | |
Contact Mating Finish | Tin | |
Features | Retention Latches (Non-Wire Side) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | 10mm | |
Contact Material | Copper Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | - | |
Insulation Height | 0.587" (14.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹951.43000 | ₹951.43 |
| 10 | ₹674.85300 | ₹6,748.53 |
| 25 | ₹596.16680 | ₹14,904.17 |
| 50 | ₹548.36240 | ₹27,418.12 |
| 100 | ₹509.57830 | ₹50,957.83 |
| 250 | ₹470.01156 | ₹1,17,502.89 |
| 500 | ₹447.32448 | ₹2,23,662.24 |
| 1,000 | ₹429.59864 | ₹4,29,598.64 |