
1116176 | |
|---|---|
DigiKey Part Number | 277-1116176-ND |
Manufacturer | |
Manufacturer Product Number | 1116176 |
Description | SHRINK SLEEVE, ROLL, YELLOW/BLAC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black, Yellow Heat Shrinkable Label 0.26" x 0.04" (6.7mm x 1.0mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1116176 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.26" x 0.04" (6.7mm x 1.0mm); Cable O.D. 0.06" ~ 0.13" (1.6mm ~ 3.2mm) | |
Color | Black, Yellow | |
Material | Polyolefin (PO) | |
For Use With/Related Products | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,568.09000 | ₹3,568.09 |