
1116194 | |
|---|---|
DigiKey Part Number | 277-1116194-ND |
Manufacturer | |
Manufacturer Product Number | 1116194 |
Description | CABLE MARKER, ROLL, WHITE, UNLAB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.75" x 0.41" (44.4mm x 10.4mm); Cable O.D. 0.20" ~ 0.33" (5.0mm ~ 8.4mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1116194 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.75" x 0.41" (44.4mm x 10.4mm); Cable O.D. 0.20" ~ 0.33" (5.0mm ~ 8.4mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,705.19000 | ₹2,705.19 |