1135338 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ₹341.72240
Datasheet
6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1135338

DigiKey Part Number
277-1135338-ND
Manufacturer
Manufacturer Product Number
1135338
Description
SPT-THR 2 5/ 6-V-5 0 P20 R44
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Vertical with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1135338 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
6
Pitch
0.197" (5.00mm)
Mating Orientation
Vertical with Board
Current
20 A
Voltage
500 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screwless - Leg Spring, Push-In Spring
Features
Push Button Actuated
Color
Black
Operating Temperature
-40°C ~ 105°C
Housing Material
Liquid Crystal Polymer (LCP)
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
-
Screw Material - Plating
-
Torque - Screw
-
Screw Thread
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
80₹361.81800₹28,945.44
Manufacturers Standard Package