



1149873 | |
|---|---|
DigiKey Part Number | 277-1149873TR-ND - Tape & Reel (TR) 277-1149873CT-ND - Cut Tape (CT) 277-1149873DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1149873 |
Description | RJ45 JACK INSERT, DEGREE OF PROT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 1149873 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Green - Yellow | |
Ingress Protection | IP20 | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Housing Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹192.90000 | ₹192.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹193.58460 | ₹19,358.46 |
| 200 | ₹184.34055 | ₹36,868.11 |
| 300 | ₹179.13767 | ₹53,741.30 |
| 500 | ₹172.79666 | ₹86,398.33 |
| 700 | ₹168.74387 | ₹1,18,120.71 |
| 1,000 | ₹164.55250 | ₹1,64,552.50 |
| 2,500 | ₹154.25787 | ₹3,85,644.67 |
| 5,000 | ₹146.90400 | ₹7,34,520.00 |
