Terminal Block Connector 2 Position Disconnect Gray 10-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Gray 10-26 AWG
1164788
1164788

1164788

DigiKey Part Number
277-1164788-ND
Manufacturer
Manufacturer Product Number
1164788
Description
TEST DISCONNECT TERMINAL BLOCK,
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Gray 10-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1164788 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
30 A
Manufacturer
Phoenix Contact
Voltage - IEC
1000V
Series
Current - UL
30 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
10-26 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-6mm²
Disconnect Type
Switch, Knife
Color
Gray
Number of Positions
2
Material - Insulation
Polyamide (PA), Nylon
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
8.2mm
Stripping Length
10mm ~ 12mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1166809Phoenix Contact50277-1166809-ND₹1,146.19000Parametric Equivalent
1350421Phoenix Contact44277-1350421-ND₹1,214.21000Parametric Equivalent
1350422Phoenix Contact50277-1350422-ND₹1,214.21000Parametric Equivalent
1350423Phoenix Contact30277-1350423-ND₹1,214.21000Parametric Equivalent
1350424Phoenix Contact50277-1350424-ND₹1,146.19000Parametric Equivalent
In-Stock: 35
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,083.75000₹1,083.75