
1197604 | |
|---|---|
DigiKey Part Number | 277-1197604-ND |
Manufacturer | |
Manufacturer Product Number | 1197604 |
Description | SACB- 4/3-L-PTP-M8 HD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening Black |
Datasheet | Datasheet |
EDA/CAD Models | 1197604 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Actuator Box | |
Color | Black | |
Features | 4 Connector Opening | |
For Use With/Related Products | Circular Connectors | |
Material | Polybutylene Terephthalate (PBT) | |
Shell Size - Insert | M8, M12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹6,449.40000 | ₹6,449.40 |