Motor Starter, Reversible 220 ~ 480VAC Supply 4.5A 480V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1201695

DigiKey Part Number
277-1201695-ND
Manufacturer
Manufacturer Product Number
1201695
Description
SPEED STARTER WITH SOFT START AN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Motor Starter, Reversible 220 ~ 480VAC Supply 4.5A 480V Load
Datasheet
 Datasheet
EDA/CAD Models
1201695 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
*
Packaging
Box
Part Status
Active
Type
Module
Motor Type
AC Motor
Control / Drive Type
Motor Starter, Reversible
Number of Motors
1
Voltage - Load
480V
Current - Output
4.5A
Wattage - Load
750 W
Voltage - Supply
220 ~ 480VAC
Interface
-
Mounting Type
Chassis Mount
Operating Temperature
-20°C ~ 60°C
Features
-
For Use With/Related Products
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 43
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹29,428.14000₹29,428.14
Manufacturers Standard Package