
1205150 | |
|---|---|
DigiKey Part Number | 277-2480-ND |
Manufacturer | |
Manufacturer Product Number | 1205150 |
Description | SCREWDRIVER PHILLIPS #1 7.01" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 7.01" (178.0mm) |
Datasheet | Datasheet |
Category | Size #1 |
Manufacturer Phoenix Contact | Length - Blade 3.15" (80.0mm) |
Packaging Bulk | Length - Overall 7.01" (178.0mm) |
Part Status Active | Features Non-Slip |
Tool Type Screwdriver | Weight 0.132 lb (59.87 g) |
Tip Type Phillips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,391.27000 | ₹1,391.27 |