
1206450 | |
|---|---|
DigiKey Part Number | 277-2481-ND |
Manufacturer | |
Manufacturer Product Number | 1206450 |
Description | SCREWDRIVER POZIDRIV #1 7.01" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | #1 Pozidriv® Screwdriver 7.01" (178.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Pozidriv® | |
Size | #1 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.01" (178.0mm) | |
Features | Non-Slip | |
Weight | 0.132 lb (59.87 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,103.32000 | ₹1,103.32 |