
1207657 | |
|---|---|
DigiKey Part Number | 277-1207657-ND |
Manufacturer | |
Manufacturer Product Number | 1207657 |
Description | DIN RAIL 32MMX15MM SLOT 19" STL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.260" L x 0.591" W (32.00mm x 15.00mm) Slotted Steel 19.685" (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1207657 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.260" L x 0.591" W (32.00mm x 15.00mm) | |
Length | 19.685" (500.00mm) | |
Thickness | 0.059" (1.50mm) | |
Material | Steel | |
Plating | Galvanized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | ₹889.55350 | ₹17,791.07 |