4mm Hex Screwdriver 8.07" (205.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1212020

DigiKey Part Number
1212020-ND
Manufacturer
Manufacturer Product Number
1212020
Description
SCREWDRIVER HEX 4MM 8.07"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
4mm Hex Screwdriver 8.07" (205.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Screwdriver
Tip Type
Hex
Size
4mm
Length - Blade
3.94" (100.0mm)
Length - Overall
8.07" (205.0mm)
Features
17.7 in-lbs (2.0Nm) Torque, Black Tip, Ergonomic, Non-Slip, Soft Grip
Weight
0.22 lb (99.79 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 7
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹6,130.71000₹6,130.71
Manufacturers Standard Package