
1212202 | |
|---|---|
DigiKey Part Number | 277-10919-ND |
Manufacturer | |
Manufacturer Product Number | 1212202 |
Description | PLIERS COMBO FLAT NOSE 7.09" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Combination Pliers Flat Nose Serrated 7.09" (180.0mm) |
Datasheet | Datasheet |
Category | Tip Type Flat Nose |
Manufacturer Phoenix Contact | Tip Shape Straight |
Series | Jaw Type Serrated |
Packaging Bulk | Features Ergonomic, Includes Wrench, Insulated to 1000V, Soft Grips |
Part Status Active | Length 7.09" (180.0mm) |
Tool Type Combination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,066.75000 | ₹3,066.75 |