



1212208 | |
|---|---|
DigiKey Part Number | 277-12738-ND |
Manufacturer | |
Manufacturer Product Number | 1212208 |
Description | MULTIMETER DIGITAL |
Customer Reference | |
Detailed Description | Auto Average Handheld Digital (DMM) Multimeter 3.5 Digit LCD Display Voltage, Resistance Continuity, Diode Test Function Features |
Datasheet | Datasheet |
Category | Display Type LCD |
Manufacturer Phoenix Contact | Display Count 2000 |
Series | Function Voltage, Resistance |
Packaging Bulk | Functions, Extra Continuity, Diode Test |
Part Status Obsolete | Ranging Auto |
Style Handheld | Response Average |
Type Digital (DMM) | Includes Battery |
Display Digits 3.5 |