
1212693 | |
|---|---|
DigiKey Part Number | 277-12771-ND |
Manufacturer | |
Manufacturer Product Number | 1212693 |
Description | SCREWDRIVER PHILLIPS #1 7.01" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | #1 Phillips Screwdriver 7.01" (178.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Phillips | |
Size | #1 | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 7.01" (178.0mm) | |
Features | Ergonomic, ESD Safe, Non-Slip, Soft Grips | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹867.56000 | ₹867.56 |