
1016521 | |
---|---|
DigiKey Part Number | 277-1016521-ND |
Manufacturer | |
Manufacturer Product Number | 1016521 |
Description | CDDC 1 5/10-PV-3 5 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Position Wire to Board Terminal Block Vertical with Board 0.138" (3.50mm) Through Hole, SKEDD |
Datasheet | Datasheet |
EDA/CAD Models | 1016521 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 2 | |
Positions Per Level | 10 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Vertical with Board | |
Current | 8 A | |
Voltage | 300 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole, SKEDD | |
Wire Termination | Screwless - Crimp | |
Features | Board Lock | |
Color | Green | |
Operating Temperature | -55°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ₹264.60500 | ₹13,230.25 |