
1249559 | |
---|---|
DigiKey Part Number | 277-1249559-ND |
Manufacturer | |
Manufacturer Product Number | 1249559 |
Description | HC-STA-RJ45GC-BWSC-PLRBK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Top-Hood, Bottom-Base |
Datasheet | Datasheet |
EDA/CAD Models | 1249559 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Top-Hood, Bottom-Base | |
Number of Positions | 8 | |
Size | D7 | |
Thread Size | - | |
Termination Style | - | |
Contents | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹3,075.73000 | ₹3,075.73 |