
3659/10 100 | |
|---|---|
DigiKey Part Number | 19-3659/10100-ND 19-3659/10100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3659/10 100 |
Description | CBL RIBN 10COND 0.05 BLACK 100' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Black 10 Conductors 0.050" (1.27mm) Flat Cable, Round Jacket 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Flat Cable, Round Jacket | |
Number of Conductors | 10 | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Shielded | |
Jacket Color | ||
Ribbon Thickness | - | |
Ribbon Width | 0.450" (11.43mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20267 | |
Features | Zippable | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 10GOhm | |
First Conductor Mark | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹358.77000 | ₹358.77 |
| 5 | ₹286.82600 | ₹1,434.13 |
| 10 | ₹259.98900 | ₹2,599.89 |
| 25 | ₹228.26840 | ₹5,706.71 |
| 50 | ₹206.85420 | ₹10,342.71 |
| 100 | ₹187.49020 | ₹18,749.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹187.49020 | ₹18,749.02 |
| 200 | ₹170.03185 | ₹34,006.37 |
| 300 | ₹160.64023 | ₹48,192.07 |
| 500 | ₹149.61944 | ₹74,809.72 |
| 700 | ₹142.82884 | ₹99,980.19 |
| 1,000 | ₹136.01429 | ₹1,36,014.29 |
| 2,500 | ₹122.00135 | ₹3,05,003.38 |

