
1333210 | |
|---|---|
DigiKey Part Number | 277-1333210-ND |
Manufacturer | |
Manufacturer Product Number | 1333210 |
Description | NBC-USB3.0-UCM/1 5-PVC/UCM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 1333210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 4.92' (1.50m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,854.29000 | ₹2,854.29 |