USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 5.90' (1.80m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1333211

DigiKey Part Number
277-1333211-ND
Manufacturer
Manufacturer Product Number
1333211
Description
NBC-USB3.0-UCM/1 8-PVC/UCM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable C Male to C Male 5.90' (1.80m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1333211 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Specifications
USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed)
Mfr
Transfer Rate
5Gbps
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Black
Configuration
Features
Industrial Environments - IP20
Length
5.90' (1.80m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,916.61000₹3,916.61
Manufacturers Standard Package