Terminal Block Connector 8 Position Feed Through Gray 12-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 8 Position Feed Through Gray 12-26 AWG
1336344
1336344

1336344

DigiKey Part Number
277-1336344-ND
Manufacturer
Manufacturer Product Number
1336344
Description
MULTI-LEVEL DIN RAIL TERM BLOCK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 8 Position Feed Through Gray 12-26 AWG
Datasheet
 Datasheet
EDA/CAD Models
1336344 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
8
Number of Levels
4; 2 Connected, 1 Grounded
Terminal - Width
5.2mm
Termination Style
Push In
Current - IEC
18 A
Voltage - IEC
500V
Current - UL
18 A
Voltage - UL
500V
Wire Gauge or Range - AWG
12-26 AWG
Wire Gauge or Range - mm²
0.14-4mm²
Features
Diode, LED
Color
Gray
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
8mm ~ 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,555.27000₹1,555.27