
1337223 | |
|---|---|
DigiKey Part Number | 277-1337223-ND |
Manufacturer | |
Manufacturer Product Number | 1337223 |
Description | INTERFACE MODULE 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 1337223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Interface Module | |
For Use With/Related Products | Axioline Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | EAC, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,715.44000 | ₹2,715.44 |
