8 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
CONNEXIS Series Wire-to-Board Connectors

1341142

DigiKey Part Number
277-1341142-ND
Manufacturer
Manufacturer Product Number
1341142
Description
CONN PLUG HSG 8POS 3.81MM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Rectangular Housing Connector Plug Black 0.150" (3.81mm)
Datasheet
 Datasheet
EDA/CAD Models
1341142 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.150" (3.81mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Push-Pull
Connector Type
Color
Black
Contact Type
Tab
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-55°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Factory Stock: 50
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹149.10000₹149.10
10₹121.14200₹1,211.42