
1388544 | |
|---|---|
DigiKey Part Number | 277-1388544-ND |
Manufacturer | |
Manufacturer Product Number | 1388544 |
Description | DIN RAIL 35MMX7MM UNSLOTTED 2.5" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted 2.559" (65.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Unslotted | |
Size | 1.378" W x 0.295" H (35.00mm x 7.50mm) | |
Length | 2.559" (65.00mm) | |
Thickness | - | |
Material | - | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹425.86000 | ₹425.86 |