1404503
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1404503

DigiKey Part Number
1404503-ND
Manufacturer
Manufacturer Product Number
1404503
Description
SI-FP-R1A-R2A-2U1A
Customer Reference
Detailed Description
Insert Modular Jack 8p8c (RJ45, Ethernet), Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25), USB A To Modular Jack 8p8c (RJ45, Ethernet), Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25), USB A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Style
-
Exterior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet), Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25), USB A
Interior Type (Adapter End)
Modular Jack 8p8c (RJ45, Ethernet), Modular Jack 6p6c (RJ11, RJ12, RJ14, RJ25), USB A
Exterior Housing Material
Polybutylene Terephthalate (PBT)
Interior Housing Material
Polybutylene Terephthalate (PBT)
Exterior Housing Color
-
Interior Housing Color
-
Exterior Contact Material
-
Interior Contact Material
-
Exterior Contact Finish
-
Interior Contact Finish
-
Operating Temperature
-10°C ~ 60°C
Ratings
IP20
Specifications
With 3 Port Frame
Features
Faceplate Included
Exterior Contact Finish Thickness
-
Interior Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable