
1408793 | |
|---|---|
DigiKey Part Number | 277-12942-ND |
Manufacturer | |
Manufacturer Product Number | 1408793 |
Description | HC-EVO-B16PT-BWSC-HH-M25-PLRBK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1408793 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 16+Ground | |
Size | B16 | |
Thread Size | M25 | |
Termination Style | Push In | |
Contents | Cable and Panel Connector Assembly | |
Includes | 5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9,576.73000 | ₹9,576.73 |