
1409053 | |
|---|---|
DigiKey Part Number | 1409053-ND |
Manufacturer | |
Manufacturer Product Number | 1409053 |
Description | CONN PNL ASSY SIDE ENTRY 6+4+GND |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6+4+Ground Panel Connector Assembly Side Entry Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side Entry | |
Number of Positions | 6+4+Ground | |
Size | - | |
Thread Size | - | |
Termination Style | Crimp | |
Contents | Panel Connector Assembly | |
Includes | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,069.43000 | ₹4,069.43 |

