16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1409736

DigiKey Part Number
277-12963-ND
Manufacturer
Manufacturer Product Number
1409736
Description
HC-KIT-B16-R03
Customer Reference
Detailed Description
16+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M25 Screw
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Last Time Buy
Style
Side-Hood, Bottom-Base
Number of Positions
16+Ground
Size
B16
Thread Size
M25
Termination Style
Screw
Contents
Cable and Panel Connector Assembly
Includes
5 pcs - 1 Base, 1 Cable Gland, 2 Inserts, 1 Housing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 31/10/2026
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹9,630.77000₹9,630.77
Manufacturers Standard Package