
1411998 | |
|---|---|
DigiKey Part Number | 277-1411998TR-ND - Tape & Reel (TR) 277-1411998CT-ND - Cut Tape (CT) 277-1411998DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1411998 |
Description | CONN MALE INSERT 5POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1411998 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | A | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | - | |
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹587.07000 | ₹587.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹425.62710 | ₹42,562.71 |