
1412007 | |
|---|---|
DigiKey Part Number | 277-10298-2-ND - Tape & Reel (TR) 277-10298-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1412007 |
Description | CONN FMALE INSERT 5POS SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Insert, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1412007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | M12-5 | |
Shell Size, MIL | - | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Termination | Solder | |
Fastening Type | - | |
Orientation | B | |
Primary Material | - | |
Shell Material | - | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Board Guide, Insert Only, Requires Shell | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 60V | |
Cable Opening | - | |
Operating Temperature | -25°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Zinc | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹745.49000 | ₹745.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ₹666.29850 | ₹66,629.85 |
| 200 | ₹634.51280 | ₹1,26,902.56 |
| 300 | ₹616.63040 | ₹1,84,989.12 |
| 500 | ₹594.81556 | ₹2,97,407.78 |
| 700 | ₹580.87626 | ₹4,06,613.38 |
| 1,000 | ₹566.46092 | ₹5,66,460.92 |

