Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat6 Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414408

DigiKey Part Number
1414408-ND
Manufacturer
Manufacturer Product Number
1414408
Description
RJ45 CONNECTOR DEGREE OF PROTECT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Cat6 Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Cable Type
Round Cable, Stranded Wires
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Features
-
Shielding
-
Ratings
Cat6
Ingress Protection
IP67
Termination
Crimp
Length
0.10' (30.2mm)
Color
-
Wire Gauge
24-27 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Contact Material
Phosphor Bronze
Current Rating (Amps)
1 A
Voltage Rating
125V
Housing Material
Polyamide (PA), Nylon
Shield Material
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,646.60000₹1,646.60
Manufacturers Standard Package