
1414729 | |
|---|---|
DigiKey Part Number | 1414729-ND |
Manufacturer | |
Manufacturer Product Number | 1414729 |
Description | CODING PROFILE RED FOR PUSHING I |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Insert Red |
Datasheet | Datasheet |
EDA/CAD Models | 1414729 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Keying Insert | |
For Use With/Related Products | QPD Quickon Connectors | |
Shell Size - Insert | - | |
Material | - | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | ₹134.18800 | ₹1,341.88 |