
IRS2008MTRPBFAUMA1 | |
|---|---|
DigiKey Part Number | 448-IRS2008MTRPBFAUMA1TR-ND - Tape & Reel (TR) 448-IRS2008MTRPBFAUMA1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRS2008MTRPBFAUMA1 |
Description | IC GATE DRVR HALF-BRIDGE 14MLPQ |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC CMOS 14-MLPQ (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | IRS2008MTRPBFAUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | CMOS | |
High Side Voltage - Max (Bootstrap) | 200 V | |
Rise / Fall Time (Typ) | 70ns, 30ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-MLPQ (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹123.94000 | ₹123.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹54.42000 | ₹1,63,260.00 |
| 6,000 | ₹53.19399 | ₹3,19,163.94 |
| 9,000 | ₹52.58030 | ₹4,73,222.70 |
| 15,000 | ₹51.90019 | ₹7,78,502.85 |