
1414930 | |
|---|---|
DigiKey Part Number | 277-1414930-ND |
Manufacturer | |
Manufacturer Product Number | 1414930 |
Description | CIRC CBL 6POS PLUG TO WIRE 32.8' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 32.8' (10.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1414930 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Phoenix Contact | 2nd Connector Type Wire Leads |
Packaging Bulk | Length 32.8' (10.00m) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Plug | Cable Type Round |
1st Connector Gender Female Sockets | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions 6 (5 Power + PE) | Color Black |
1st Connector Number of Positions Loaded All | Shielding Unshielded |
1st Connector Shell Size - Insert M12 | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation M | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,565.43000 | ₹10,565.43 |