Circular Cable Assembly Shielded 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1414958

DigiKey Part Number
277-1414958-ND
Manufacturer
Manufacturer Product Number
1414958
Description
CIRC CBL 6POS RCPT TO WIRE 16.4'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 16.40' (5.00m)
Datasheet
 Datasheet
EDA/CAD Models
1414958 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
6 (5 Power + PE)
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
M
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Orange
Shielding
Shielded
Ingress Protection
IP65/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 5
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹8,672.82000₹8,672.82
Manufacturers Standard Package