1421139 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Phoenix Contact
In Stock: 0
Unit Price: ₹1,946.96000
Datasheet

Parametric Equivalent


HARTING
In Stock: 118
Unit Price: ₹1,742.85000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ₹1,194.61800
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ₹944.28200
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ₹1,337.40100
Datasheet
14211xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1421139

DigiKey Part Number
277-16304-ND
Manufacturer
Manufacturer Product Number
1421139
Description
PATCH CBL ETHERNET 8POS RED 0.5M
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Red
Features
Molded Plugs
Style
Cat6a, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes