
1422055 | |
|---|---|
DigiKey Part Number | 1422055-ND |
Manufacturer | |
Manufacturer Product Number | 1422055 |
Description | CABLE 3COND 24AWG YLW SHLD |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Yellow 24 AWG Braid 984.3' (300.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | Braid | |
Length | 984.3' (300.0m) | |
Jacket Color | Yellow | |
Ratings | UL Style 20549 | |
Features | Flame Retardant, Oil Resistant | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0315" (0.800mm) | |
Conductor Insulation | Polypropylene (PP) | |
Shield Material | Copper, Bare | |
Shield Coverage | 85% |