Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.74' (1.75m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1423433

DigiKey Part Number
1423433-ND
Manufacturer
Manufacturer Product Number
1423433
Description
CABLE MOD 8P8C PLUG-PLUG 5.74'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.74' (1.75m) Shielded
Datasheet
 Datasheet
EDA/CAD Models
1423433 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
5.74' (1.75m)
Shielding
Shielded
Color
Blue
Features
Molded Plugs
Style
Cat5e, Industrial Environments - IP20
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,438.79000₹1,438.79
Manufacturers Standard Package