


1424685 | |
|---|---|
DigiKey Part Number | 277-18686-ND |
Manufacturer | |
Manufacturer Product Number | 1424685 |
Description | CONN RCPT FMALE 4P SPRING-CAGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Spring-Cage |
Datasheet | Datasheet |
EDA/CAD Models | 1424685 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Series | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 48VAC, 60VDC |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination Spring-Cage | Operating Temperature -40°C ~ 85°C |
Fastening Type Push-Twist | Backshell Material, Plating Zinc Die Cast, Nickel |
Orientation D | Contact Material Copper Tin |
Primary Material Metal | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Zinc Die Cast | Applications Data Management |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,117.07000 | ₹3,117.07 |