
1143770 | |
|---|---|
DigiKey Part Number | 277-1143770-ND |
Manufacturer | |
Manufacturer Product Number | 1143770 |
Description | ECS-P-122X169-S-UV1-VC4AML2/6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polycarbonate Panel Kit 6.417" L x 1.181" W x 2.441" H (163.00mm x 30.00mm x 62.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 1143770 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Panel Kit | |
Features | - | |
For Use With/Related Products | - | |
Size / Dimension | 6.417" L x 1.181" W x 2.441" H (163.00mm x 30.00mm x 62.00mm) | |
Color | Black | |
Material | Plastic, Polycarbonate |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | ₹2,701.64800 | ₹13,508.24 |