
1440779 | |
|---|---|
DigiKey Part Number | 277-13203-ND |
Manufacturer | |
Manufacturer Product Number | 1440779 |
Description | CONN PLUG MALE 4POS GOLD IDC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins IDC |
Datasheet | Datasheet |
EDA/CAD Models | 1440779 Models |
Category | Shell Material Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 250V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Termination IDC | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA6), Nylon 6 |
Orientation A | Contact Material Copper Tin |
Primary Material Metal | Insert Material Thermoplastic Polyurethane (TPU) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,039.84000 | ₹2,039.84 |