36.09' (11.00m) Power Cord Green-Yellow, Orange 62196-2 (Type 1), 62196-3 (Type 1) To Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1480669

DigiKey Part Number
277-1480669-ND
Manufacturer
Manufacturer Product Number
1480669
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
36.09' (11.00m) Power Cord Green-Yellow, Orange 62196-2 (Type 1), 62196-3 (Type 1) To Cable
Datasheet
 Datasheet
EDA/CAD Models
1480669 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Style
Female Plug to Leads
1st Connector
62196-2 (Type 1), 62196-3 (Type 1)
2nd Connector
Cable
Number of Conductors
5 Power, 2 Signal
Cord Type
-
Wire Gauge
2/0 AWG, 4 AWG, 20 AWG
Shielding
Unshielded
Length
36.09' (11.00m)
Approval Agency Marking
-
Approved Countries
-
Color
Green-Yellow, Orange
Voltage Rating
30VAC, 1000VDC
Current Rating (Amps)
2A, 200A
Operating Temperature
-40°C ~ 40°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,46,302.95000₹1,46,302.95
Manufacturers Standard Package