1532118 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 3
Unit Price: ₹8,888.08000
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: ₹7,257.33000
Datasheet
Power Entry Connector Receptacle, Female Sockets IEC 62196 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1532118

DigiKey Part Number
277-1532118-ND
Manufacturer
Manufacturer Product Number
1532118
Description
INTERCONNECT MISC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 62196 Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
1532118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 62196
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
32A
Voltage Rating - Appliance Inlet
480V
Number of Positions
7
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Screw
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP44
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹7,746.08600₹77,460.86
Manufacturers Standard Package